Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-154
- Mfr. Part No.:
- 198927 RASP5-8424EIP-412R011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,705.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,705.73 |
*price indicative
- RS Stock No.:
- 252-154
- Mfr. Part No.:
- 198927 RASP5-8424EIP-412R011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS IEC/EN 61800-5-1 CE UL 61800-5-1 UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS IEC/EN 61800-5-1 CE UL 61800-5-1 UL approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller presents a perfect solution for managing motor applications with precision. Featuring advanced sensor less vector control and U/f control, this device allows for high performance and efficiency when operating various motor types. Designed for ease of integration, its Ethernet IP communication capabilities ensure seamless connectivity with modern control systems.
Allows for rapid troubleshooting with integrated diagnostics
Provides flexible mounting options to suit installation needs
Features a user friendly keypad for straightforward parameter configuration
Compatible with optional accessories for expanded functionality
