Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-423
- Mfr. Part No.:
- 198916 RASP5-8420EIP-412R001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,397.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,397.08 |
*price indicative
- RS Stock No.:
- 253-423
- Mfr. Part No.:
- 198916 RASP5-8420EIP-412R001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Approval, IEC/EN 61800-5-1, CE, UL 61800-5-1, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Approval, IEC/EN 61800-5-1, CE, UL 61800-5-1, RoHS | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller seamlessly integrates advanced technology to optimise motor performance in various applications. Featuring cutting-edge sensor less vector control, it ensures exceptional operational efficiency and reliability. Designed for quick adaptability, it supports multiple motor types and configurations, allowing users to tailor their setup for maximum effectiveness.
User friendly interface streamlines operation and adjustments
Built in Ethernet IP communication enhances networking capabilities
Durable construction ensures long lasting reliability in various environments
Designed to meet stringent safety standards for peace of mind
