Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-152
- Mfr. Part No.:
- 198924 RASP5-8420EIP-412R011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,607.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,607.23 |
*price indicative
- RS Stock No.:
- 252-152
- Mfr. Part No.:
- 198924 RASP5-8420EIP-412R011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE RoHS IEC/EN 61800-5-1 UL approval UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE RoHS IEC/EN 61800-5-1 UL approval UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to offer comprehensive control for your electric motor systems. Designed to accommodate synchronous reluctance, PM, and LSPM motors, device ensures optimal functionality with its range of integrated features, including an Ethernet IP communication interface for seamless connectivity.
Dedicated diagnostics and reset functions simplify troubleshooting
Compact design permits installation in restricted spaces
Multiple fixed speeds and user configurable settings for tailored performance
Robust construction designed for high resistance to environmental conditions
High efficiency rating promotes energy conservation
