Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

MYR8,474.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,474.89

*price indicative

RS Stock No.:
252-356
Mfr. Part No.:
198861 RASP5-8401A31-412R011S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

195 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, UL Approval, RoHS, IEC/EN 61800-5-1, UL 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller represents a pinnacle of engineering excellence and reliability for advanced motor control solutions. Offering a robust design tailored for demanding industrial applications, this controller supports up to 8.5 A and accommodates various motor types, making it a versatile choice for different environments. The unit boasts a user-friendly interface with easy parameterisation options, enabling seamless integration into existing systems.

Supports multiple communication interfaces for easier connectivity and control

Optimised for quick stop functions with dual sensor inputs for operational reliability

Allows for efficient heat dissipation and minimal energy loss during operation

Built with NEMA 12 and IP65 ratings for protection against dust and water ingress

Related links