Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function

Subtotal (1 unit)*

MYR10,933.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,933.15

*price indicative

RS Stock No.:
252-660
Mfr. Part No.:
199059 RASP5-8424PNT-412R111S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400, 480V ac

Current Rating

8.5A

Power Rating

4kW

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE RoHS UL 61800-5-1 IEC/EN 61800-5-1 UL approval

Series

Rapid Link - Speed controllers

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller designed for seamless and efficient operation in various industrial applications. This unit integrates cutting-edge features such as Safe Torque Off (STO) and dynamic braking resistance, ensuring both safety and performance. With an input current of up to 8.5 A, it is equipped to manage three-phase motors while offering versatility through multiple connection options.

Equipped with dynamic braking for effective motor control

Meets high standards of electromagnetic compatibility across various environments

Supports multiple motor types including LSPM and synchronous reluctance motors

Adaptable to various application needs with adjustable current limitations

Related links