Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-375
- Mfr. Part No.:
- 199030 RASP5-8422PNT-4120001S1
- Brand:
- Eaton
Subtotal (1 unit)*
MYR9,425.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR9,425.62 |
*price indicative
- RS Stock No.:
- 252-375
- Mfr. Part No.:
- 199030 RASP5-8422PNT-4120001S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | Moeller | |
| Standards/Approvals | CE UL approval IEC/EN 61800-5-1 UL 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series Moeller | ||
Standards/Approvals CE UL approval IEC/EN 61800-5-1 UL 61800-5-1 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a hallmark of precision and efficiency, designed to optimise motor performance across various applications. With robust capabilities that support synchronous reluctance, sensor less vector control, and various motor configurations, the device excels in delivering reliable operation while ensuring adherence to stringent electromagnetic compatibility standards.
Includes multiple safety features to protect both equipment and personnel
Temperature controlled fan ensures optimal performance under varying conditions
Facilitates easy installation and integration with existing systems
Provides diagnostic and reset capabilities directly on the device
