Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

MYR8,352.60

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR8,352.60

*price indicative

RS Stock No.:
252-345
Mfr. Part No.:
198827 RASP5-5404A31-412R010S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 61800-5-1, CE, RoHS, UL Approval, IEC/EN 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for precision control in industrial motor applications. Designed to handle loads up to 5.6 A and 2.2 kW, it seamlessly integrates with various motor types, including PM, LSPM, and BLDC motors. This controller stands out with its robust features like Safe Torque Off (STO) and integrated diagnostics via AS-Interface, ensuring both operational safety and efficiency.

Robust electromagnetic compatibility minimises interference in sensitive environments

The internal DC link supports stable operation even under varying loads

Designed for vertical mounting allowing advantageous installation options

It is optimised for energy efficiency providing a remarkable 98% operational efficiency

Related links