Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function
- RS Stock No.:
- 250-979
- Mfr. Part No.:
- 198803 RASP5-5404A31-4120000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,479.58
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,479.58 |
*price indicative
- RS Stock No.:
- 250-979
- Mfr. Part No.:
- 198803 RASP5-5404A31-4120000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to optimise motor control and enhance operational efficiency in a range of applications. The controller is adept at managing both sensor less vector control and U/f control, thereby delivering precise performance across various motor types. With a robust construction that ensures safety and reliability, this product meets international certification standards including UL and CE, making it suitable for both industrial and commercial environments.
Meets international compliance for safety and performance
Offers a user friendly interface for simplified operation
Features a robust construction for optimum reliability
Facilitates seamless integration into existing control systems
