Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

MYR10,349.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,349.28

*price indicative

RS Stock No.:
252-155
Mfr. Part No.:
198930 RASP5-8422EIP-412R111S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

8.5 A

Power Rating

4kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

195 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

IEC/EN 61800-5-1, UL Approval, UL 61800-5-1, CE, RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to provide precise control for a variety of motor applications. Designed to accommodate both industrial and commercial settings, this device boasts a range of cutting-edge features that ensure optimal performance and versatility.

Adaptive control for multiple motor types including BLDC and synchronous motors

Compact design facilitates easy installation in various setups

High frequency switching allows for improved energy efficiency

Creep speed functionality enhances precision in sensitive applications

Related links