Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 252-148
- Mfr. Part No.:
- 198910 RASP5-5422EIP-412R010S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,311.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,311.72 |
*price indicative
- RS Stock No.:
- 252-148
- Mfr. Part No.:
- 198910 RASP5-5422EIP-412R010S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL Approval, CE, IEC/EN 61800-5-1, UL 61800-5-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL Approval, CE, IEC/EN 61800-5-1, UL 61800-5-1, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller rapid Link is designed for precision and efficiency in industrial applications. With capabilities to handle up to 5.6 A and 2.2 kW, this device seamlessly integrates into existing systems with features like Ethernet IP connectivity and multiple actuator outputs for enhanced control. Ideal for use with synchronous reluctance, BLDC, and various other motor types, it ensures optimal performance across a range of environments.
Flexibility to switch between speed control modes
Optional sensor inputs allow for tailored motor control
Mechanically rated for resilience in demanding environments
Capable of connecting to various motor types for versatile applications
Designed for easy mounting in vertical positions
