Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 251-689
- Mfr. Part No.:
- 198745 RASP5-2401A31-412R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,400.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,400.78 |
*price indicative
- RS Stock No.:
- 251-689
- Mfr. Part No.:
- 198745 RASP5-2401A31-412R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to optimise the performance of your industrial applications. Combining advanced technology with user-friendly features, this product delivers precise speed management for various motor types, including sensor less vector control for enhanced operational efficiency. Designed with an array of integrated diagnostics and a manual override switch, it offers reliability and adaptability within demanding environments.
Allows for quick motor stop functionality improving safety during operations
Provides flexibility with adjustable current limitations for custom configurations
Robust design with finger and back of hand proof protection against direct contact
Meets rigorous standards for thermal stability ensuring long term reliability
