Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function
- RS Stock No.:
- 251-673
- Mfr. Part No.:
- 198577 RASP5-5404A31-512R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,760.12
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,760.12 |
*price indicative
- RS Stock No.:
- 251-673
- Mfr. Part No.:
- 198577 RASP5-5404A31-512R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS CE UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS CE UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to streamline motor performance in various applications. Tailored for efficiency, it supports a range of motors, including BLDC and synchronous reluctance types, while delivering seamless control through sensor less vector or U/f methods. The controller's robust design ensures reliable operation even in demanding environments, making it an optimal choice for industrial and commercial settings.
Robust construction provides enhanced durability in harsh environments
Supplies consistent performance while maintaining energy efficiency
Efficient thermal management features support prolonged operations
AS Interface communication interface allows for seamless integration
