Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 251-291
- Mfr. Part No.:
- 198926 RASP5-8422EIP-412R011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,705.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,705.73 |
*price indicative
- RS Stock No.:
- 251-291
- Mfr. Part No.:
- 198926 RASP5-8422EIP-412R011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for efficient management of motor speed and performance, making it ideal for various industrial applications. This powerful Speed controller offers comprehensive functionalities, supporting a wide range of configurations for both AC and BLDC motors. With a robust Ethernet IP communication interface, it ensures seamless integration into existing systems while providing real-time diagnostics and monitoring capabilities.
Includes multiple actuator outputs for versatile functionality
Easy integration with Rockwell PLC systems for streamlined operations
Offers robust overload protection capabilities to safeguard equipment
Comprehensive range of approved certifications ensuring high quality and safety
