Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 251-290
- Mfr. Part No.:
- 198918 RASP5-8422EIP-412R001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,495.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,495.60 |
*price indicative
- RS Stock No.:
- 251-290
- Mfr. Part No.:
- 198918 RASP5-8422EIP-412R001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is part of the Eaton rapid Link, designed to enhance performance and efficiency in a wide range of applications. With its advanced sensor less vector control technology, it seamlessly adapts to various motor types including synchronous and brushless DC motors.
Compact design saves space in control cabinets without compromising performance
High efficiency rating reduces energy consumption and operational costs
User friendly interface simplifies parameterisation and operation
Enhanced safety features meet international compliance standards
