Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function

Subtotal (1 unit)*

MYR9,206.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,206.65

*price indicative

RS Stock No.:
251-276
Mfr. Part No.:
198883 RASP5-2424EIP-412R110S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400, 480V ac

Current Rating

2.4A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 IEC/EN 61800-5-1 CE UL approval RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is designed for seamless integration with various motor types, providing flexibility and precision in performance. With state-of-the-art technology, it enables sensor less vector control and U/f control, making it ideal for diverse applications across industrial and commercial sectors. Its robust construction ensures durability in challenging environments, while the compliance with international standards guarantees reliability and safety.

Features a manual override switch for convenient control

Allows for adjustable braking torque and current for tailored operation

Designed for easy parameterisation through a user friendly keypad

Built with reliable thermal protection to safeguard against overheating

Related links