Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function

Subtotal (1 unit)*

MYR8,891.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,891.45

*price indicative

RS Stock No.:
251-274
Mfr. Part No.:
198872 RASP5-2420EIP-412R100S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

2.4A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 IEC/EN 61800-5-1 CE UL approval RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller offers innovative and robust solutions for precise motor control. Designed for applications that require flexibility and efficiency, this controller expertly handles various motor types, including synchronous reluctance and brushless DC motors. Enhanced with an array of advanced features, it ensures reliable performance across diverse operational environments.

Allows for rapid troubleshooting and maintenance via Ethernet IP connectivity

Includes safety features such as PTC thermistor monitoring for overheating

Compact design facilitates easy installation in confined spaces

Optimised for precise control across multiple motor types

Designed for use in both domestic and industrial settings

Related links