Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function

Subtotal (1 unit)*

MYR9,246.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,246.05

*price indicative

RS Stock No.:
250-996
Mfr. Part No.:
198969 RASP5-4421PNT-4120100S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

4.3A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61800-5-1 UL approval CE RoHS UL 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to deliver precise motor control with exceptional performance reliability. Designed specifically for industrial applications, The rapid Link ensures optimal operational efficiency through its advanced features, including a variety of sensor inputs and actuator outputs. With capabilities for both vector and U/f control, this product seamlessly adapts to diverse power needs.

Incorporates diagnostics and reset functions directly on the device

Features a robust degree of protection making it suitable for demanding environments

Designed for effortless integration into existing systems minimising setup time

Provides a compact design for efficient space utilisation in control cabinets

Related links