Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

MYR8,261.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,261.03

*price indicative

RS Stock No.:
250-991
Mfr. Part No.:
198843 RASP5-8404A31-4120101S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is an advanced solution designed for efficient and reliable motor control. Engineered to handle up to 8.5 A and 4 kW, this device operates smoothly in both industrial and commercial environments. With an input voltage range of 400/480 V AC, it features robust functionalities including multiple fixed speeds and a potentiometer for fine-tuning.

Certification compliance ensures reliability and safety in operation

Expanded connectivity with various industrial interfaces enhances system integration

Robust braking functions for effective control of motor speed and torque

Highly efficient design minimises energy consumption and operating costs

Related links