Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function
- RS Stock No.:
- 250-980
- Mfr. Part No.:
- 198806 RASP5-5402A31-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,129.70
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,129.70 |
*price indicative
- RS Stock No.:
- 250-980
- Mfr. Part No.:
- 198806 RASP5-5402A31-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to enhance performance and efficiency in diverse industrial applications. controller integrates sensor less vector control and is compatible with a range of motors, ensuring optimal operation. With features such as a compact design and an intuitive user interface, it allows for quick diagnostics and adjustments.
Diagnostics and reset functions available on device and via AS Interface
Configured for simple integration into existing systems
Multiple fixed speeds and braking options enhance operational flexibility
Temperature rise calculations provided for improved safety
Firmware upgrades facilitate future proofing against technological advancements
