Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

MYR9,889.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,889.60

*price indicative

RS Stock No.:
250-649
Mfr. Part No.:
199011 RASP5-5424PNT-4120110S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

CE, UL Approval, IEC/EN 61800-5-1, UL 61800-5-1, RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller revolutionises energy management with its cutting-edge technology, optimising both performance and efficiency across diverse applications. Designed for versatility, this product accommodates a range of motor types, delivering precise control while ensuring reliable operation. Its robust build quality meets strict industrial standards, making it suitable for both commercial and domestic environments.

Improves safety with built in PTC thermistor monitoring

Ensures high performance with a compact and robust design suitable for demanding environments

Supports quick stops and interlocked manual operation through multiple sensor inputs

Facilitates easy configuration and parameterisation via mobile applications

Related links