Allen Bradley 200 HP Motor Controller, 3 Phase, 251A

Subtotal (1 unit)*

MYR38,106.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38,106.20

*price indicative

RS Stock No.:
250-534
Mfr. Part No.:
150-F251NCR
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Phases

3

Product Type

Motor Controller

Output Voltage

460V ac

Current Rating

251A

Power Rating

200HP

Standards/Approvals

No

COO (Country of Origin):
MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.

Modular for simplified installation and maintenance

Built in LCD and keypad or personal computer software setup

Integrated bypass

Nine start and stop modes and three slow speed modes

Full metering and diagnostics

Related links