Omron Cable for Use with G5 Series Servo Motor with 400 V, 10m Length
- RS Stock No.:
- 215-7538
- Mfr. Part No.:
- R88A-CAKF010BR-E
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR1,965.99
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,965.99 |
**price indicative
- RS Stock No.:
- 215-7538
- Mfr. Part No.:
- R88A-CAKF010BR-E
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Accessory Type | Power Cable | |
For Use With | G5 Series Servo Motor with 400 V | |
Length | 10m | |
Select all | ||
---|---|---|
Brand Omron | ||
Accessory Type Power Cable | ||
For Use With G5 Series Servo Motor with 400 V | ||
Length 10m | ||
Related links
- Omron Cable for Use with G5 Series Servo Motor with 400 V, 10m Length
- Omron Cable for Use with 1S Series Servo Motor with 400 V, 10m Length
- Omron Cable for Use with G5 Series Servo Motor, 10m Length
- Omron Cable for Use with G5 Series Servo Motor with 400 V, 15m Length
- Omron Cable for Use with G5 series servo motor 0.75 kW 400 V
- Omron Cable for Use with Servo Motor with 200 V, 10m Length
- Omron Cable for Use with G5 Series Servo Motor with 200 V, 20m Length
- Omron Cable for Use with G5 Series Servo Motor with 200 V, 5m Length