Omron Cable for Use with G5 Series Servo Motor with 200 V, 20m Length
- RS Stock No.:
- 215-7536
- Mfr. Part No.:
- R88A-CAKA020BR-E
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR1,124.64
Temporarily out of stock - back order for despatch 15/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,124.64 |
**price indicative
- RS Stock No.:
- 215-7536
- Mfr. Part No.:
- R88A-CAKA020BR-E
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Accessory Type | Cable | |
For Use With | G5 Series Servo Motor with 200 V | |
Length | 20m | |
Select all | ||
---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
For Use With G5 Series Servo Motor with 200 V | ||
Length 20m | ||
Related links
- Omron Cable for Use with 1S Series Servo Motor with 400 V, 20m Length
- Omron Cable for Use with G5 Series Servo Motor 6 → 7.5 kW, 400 V
- Omron Cable for Use with G5 Series Servo Motor with 200 V, 5m Length
- Omron Cable for Use with 1S Series Servo Motor, 20m Length
- Omron Cable for Use with G-Series Servo Motors from 50 → 750 W, 20m Length
- Omron Cable for Use with 230 V Servomotors R88M-, 20m Length
- Omron Cable for Use with G5 Series Servo Motor 6 → 15 kW, 400 V
- Omron Cable for Use with G5 series servo motor 5 kW 400 V