Omron Cable for Use with 1S-series, 20m Length, 750 W, 1-Phase, 230 V
- RS Stock No.:
- 215-3349
- Distrelec Article No.:
- 302-29-182
- Mfr. Part No.:
- R88A-CA1A020SF-E
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR1,798.85
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,798.85 |
**price indicative
- RS Stock No.:
- 215-3349
- Distrelec Article No.:
- 302-29-182
- Mfr. Part No.:
- R88A-CA1A020SF-E
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Accessory Type | Cable | |
For Use With | 1S-series | |
Voltage Range | 230 V | |
Electrical Phase | 1 | |
Power Rating | 750 W | |
Length | 20m | |
Select all | ||
---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
For Use With 1S-series | ||
Voltage Range 230 V | ||
Electrical Phase 1 | ||
Power Rating 750 W | ||
Length 20m | ||
Related links
- Omron Cable for Use with 1S-series 750 W 230 V
- Omron Cable for Use with 1S-series 750 W 230 V
- Omron Cable for Use with 1S series 100 → 750 W 230 V
- Omron Cable for Use with 1S series 100 → 750 W 230 V
- Omron Cable for Use with Servo Motors 100 → 750 W 230 V
- Omron Cable for Use with Servo Motor 50 → 750 W 200 V
- Omron Cable for Use with Servo Motor 750 → 2000 W 400 V
- Omron Cable for Use with 1S-series 900 W 230 V