Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197481
- RS Stock No.:
- 650-328
- Mfr. Part No.:
- EAMM-A-S48-60P-G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR739.04
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR739.04 |
*price indicative
- RS Stock No.:
- 650-328
- Mfr. Part No.:
- EAMM-A-S48-60P-G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c CSA us (OL), c UL us (OL) | |
| Model Number | 8197481 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c CSA us (OL), c UL us (OL) | ||
Model Number 8197481 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, Motor Mounting Use - EAMM-A-S48-60P-G3, Numeric Part Number:8197481
This motor accessory is an axial kit designed to assist with motor mounting tasks in industrial environments. Manufactured by a well-known automation supplier, it provides a purpose-built solution for attaching motors to mounting interfaces while meeting recognised safety and environmental standards. The component is intended for use where axial alignment and secure fixation are required in electrical and mechanical assemblies.
Features and Benefits:
• RoHS-compliant construction reduces hazardous substance risk
• Meets CSA and UL overcurrent listing for recognised safety
• Compatible with axial mounting arrangements for secure alignment
• Designed for integration with motor mounting systems to simplify installation
• Supplied as a dedicated accessory to support replacement part programmes
• Meets CSA and UL overcurrent listing for recognised safety
• Compatible with axial mounting arrangements for secure alignment
• Designed for integration with motor mounting systems to simplify installation
• Supplied as a dedicated accessory to support replacement part programmes
Applications
• Suitable for axial alignment in automation motor installations
• Ideal for retrofit motor mounting in manufacturing equipment
• Used with electrical drive assemblies requiring axial fixation
• Can be used for maintenance replacement in mechanical drive trains
• Ideal for retrofit motor mounting in manufacturing equipment
• Used with electrical drive assemblies requiring axial fixation
• Can be used for maintenance replacement in mechanical drive trains
Which approvals indicate suitability for industrial safety requirements?
The component carries CSA and UL listings applicable to overcurrent locations, indicating conformity with North American safety assessment protocols for use in specified electrical assemblies.
Will this accessory meet environmental substance controls in procurement?
The unit conforms to RoHS directives, restricting specific hazardous materials and supporting compliance in regulated supply chains.
How does this accessory support aftermarket replacement strategies?
It is offered as a manufacturer-designated replacement part, enabling straightforward substitution within compatible motor mounting arrangements to reduce downtime.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197479
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197477
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197482
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197473
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197486
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197485
