Eaton DX Series Motor Choke for Use with DA1, 130mm Length, 3-Phase
- RS Stock No.:
- 258-399
- Mfr. Part No.:
- 269509 DX-LN3-100
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR1,505.98
Temporarily out of stock - back order for despatch 30/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,505.98 |
**price indicative
- RS Stock No.:
- 258-399
- Mfr. Part No.:
- 269509 DX-LN3-100
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Choke | |
For Use With | DA1 | |
Series | DX | |
Current Rating | 100 A | |
Electrical Phase | 3 | |
Length | 130mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Choke | ||
For Use With DA1 | ||
Series DX | ||
Current Rating 100 A | ||
Electrical Phase 3 | ||
Length 130mm | ||
Related links
- Eaton DX Series Motor Choke for Use with DA1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 110mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DE1 71mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DM1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DE1 66mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DE1 61mm Length, 3-Phase