Igus readycable Series Cable for Use with BECKHOFF Drive, 5m Length, 300/300 V
- RS Stock No.:
- 227-638
- Mfr. Part No.:
- ZK4510-0020-0050 - MAT9382001 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)**
MYR1,579.29
Temporarily out of stock - back order for despatch 22/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,579.29 |
**price indicative
- RS Stock No.:
- 227-638
- Mfr. Part No.:
- ZK4510-0020-0050 - MAT9382001 (5m)
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Accessory Type | Cable | |
For Use With | BECKHOFF Drive | |
Series | readycable | |
Voltage Range | 300/300 V | |
Length | 5m | |
Select all | ||
---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With BECKHOFF Drive | ||
Series readycable | ||
Voltage Range 300/300 V | ||
Length 5m | ||
Related links
- Igus readycable Series Cable for Use with BECKHOFF Drive 300/300 V
- Igus readycable Series Cable for Use with BECKHOFF Drive 300/300 V
- Igus readycable Series Cable for Use with BECKHOFF Drive 300/300 V
- Igus readycable Series Cable for Use with SIEMENS Drive 300/300 V
- Igus readycable Series Cable for Use with BECKHOFF Drive 50 V
- Igus readycable Series Cable for Use with BECKHOFF Drive 600/1000 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 300/500 V
- Igus readycable Series Cable for Use with SEW Drive 300/500 V