Igus readycable Series Cable for Use with SEW Drive, 5m Length, 50 V
- RS Stock No.:
- 226-698
- Mfr. Part No.:
- 0198 9308 - MAT9841404 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)**
MYR1,356.72
Temporarily out of stock - back order for despatch 24/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,356.72 |
**price indicative
- RS Stock No.:
- 226-698
- Mfr. Part No.:
- 0198 9308 - MAT9841404 (5m)
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Accessory Type | Cable | |
For Use With | SEW Drive | |
Series | readycable | |
Voltage Range | 50 V | |
Length | 5m | |
Select all | ||
---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Voltage Range 50 V | ||
Length 5m | ||
Related links
- Igus readycable Series Cable for Use with SEW Drive 50 V
- Igus readycable Series Cable for Use with SEW Drive 50 V
- Igus readycable Series Cable for Use with SEW Drive 50 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 50 V
- Igus readycable Series Cable for Use with SIEMENS Drive 50 V
- Igus readycable Series Cable for Use with BECKHOFF Drive 50 V
- RS PRO 175mm LCD Inclinometer