- RS Stock No.:
- 787-7526
- Mfr. Part No.:
- MTM231102LBF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 787-7526
- Mfr. Part No.:
- MTM231102LBF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
P-Channel MOSFET, Panasonic
MOSFET Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Voltage | 12 V |
Series | MTM |
Package Type | Smini3-G1-B |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 30 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -8 V, +8 V |
Number of Elements per Chip | 1 |
Width | 1.25mm |
Length | 2mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Height | 0.8mm |