Renesas P-Channel MOSFET, 1.6 A, 20 V, 3-Pin SOT-416 2SJ648-T1-A
- RS Stock No.:
- 772-5270P
- Mfr. Part No.:
- 2SJ648-T1-A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal 80 units (supplied on a continuous strip)*
MYR48.72
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 80 - 160 | MYR0.609 |
| 200 - 360 | MYR0.562 |
| 400 - 760 | MYR0.54 |
| 800 + | MYR0.527 |
*price indicative
- RS Stock No.:
- 772-5270P
- Mfr. Part No.:
- 2SJ648-T1-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-416 (SC-75) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.98 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.8V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.8mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 1.6mm | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-416 (SC-75) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.98 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.8V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Maximum Operating Temperature +150 °C | ||
Width 0.8mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 1.6mm | ||
Height 0.75mm | ||
P-Channel MOSFET, Renesas Electronics (NEC)
MOSFET Transistors, Renesas Electronics (NEC)
