- RS Stock No.:
- 756-3845
- Mfr. Part No.:
- TPCC8065-H,LQ(S
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3845
- Mfr. Part No.:
- TPCC8065-H,LQ(S
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
MOSFET N-Channel, TPCxxxx, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 13 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TSON |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 14.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.3V |
Maximum Power Dissipation | 18 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 20 nC @ 10 V |
Transistor Material | Si |
Width | 3.1mm |
Length | 3.1mm |
Height | 0.85mm |