Semelab TetraFET N-Channel MOSFET, 2 A, 65 V, 3-Pin DP D2002UK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
738-7698
Mfr. Part No.:
D2002UK
Manufacturer:
Semelab
Find similar products by selecting one or more attributes.
Select all

Brand

Semelab

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

65 V

Package Type

DP

Series

TetraFET

Mounting Type

Screw Mount

Pin Count

3

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

7V

Maximum Power Dissipation

29 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.35mm

Maximum Operating Temperature

+200 °C

Length

18.92mm

Number of Elements per Chip

1

Transistor Material

Si

Height

5.08mm

COO (Country of Origin):
GB

RF MOSFET Transistors, Semelab


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



MOSFET Transistors, Semelab