Infineon IPP050N10NF2S Type N-Channel MOSFET, 19.4 A, 100 V, 3-Pin TO-220 IPP050N10NF2SAKMA1

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR44.60

Add to Basket
Select or type quantity
In Stock
  • 905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 5MYR8.92MYR44.60
10 - 95MYR8.178MYR40.89
100 - 245MYR7.552MYR37.76
250 - 495MYR7.006MYR35.03
500 +MYR6.812MYR34.06

*price indicative

Packaging Options:
RS Stock No.:
228-6549
Mfr. Part No.:
IPP050N10NF2SAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

19.4A

Maximum Drain Source Voltage Vds

100V

Series

IPP050N10NF2S

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5mΩ

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

150W

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

51nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.36mm

Width

4.57 mm

Height

9.45mm

Automotive Standard

No

The Infineon IPP050N10NF2S is the N channel power MOSFET. The drain source voltage of this mosfet is the 100 V. It supports a wide variety of applications and standard pinout allows for drop-in replacement. This mosfet have increased current carrying capability.

Optimized for a wide range of applications

N-channel, normal level

100% avalanche tested

Related links