- RS Stock No.:
- 217-7183
- Mfr. Part No.:
- FF8MR12W2M1B11BOMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 217-7183
- Mfr. Part No.:
- FF8MR12W2M1B11BOMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon EasyDUA 2B 1200 V, 8 mΩ half bridge module with CoolSiC MOSFET, NTC temperature sensor and pressFIT contact technology. It is also available with thermal interface material.
High current density
Best in class switching and conduction losses
Low inductive design
RoHS-compliant modules
Highest efficiency for reduced cooling effort
Higher frequency operation
Increased power density
Optimized customers development cycle time and cost
Best in class switching and conduction losses
Low inductive design
RoHS-compliant modules
Highest efficiency for reduced cooling effort
Higher frequency operation
Increased power density
Optimized customers development cycle time and cost
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 150 A |
Maximum Drain Source Voltage | 1200 V |
Series | CoolSiC |
Package Type | AG-EASY2BM-2 |
Mounting Type | Screw Mount |
Maximum Drain Source Resistance | 0.05 Ω |
Maximum Gate Threshold Voltage | 20V |
Number of Elements per Chip | 2 |