- RS Stock No.:
- 216-9268
- Mfr. Part No.:
- BSP250,115
- Manufacturer:
- Nexperia
Available for back order.
Added
Price Each (In a Pack of 5)
MYR3.958
Units | Per Unit | Per Pack* |
5 - 245 | MYR3.958 | MYR19.79 |
250 - 495 | MYR3.876 | MYR19.38 |
500 + | MYR3.76 | MYR18.80 |
*price indicative |
- RS Stock No.:
- 216-9268
- Mfr. Part No.:
- BSP250,115
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
P-Channel MOSFET, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 3 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOT-223 (SC-73) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 250 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.8V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 1.65 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 10 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Length | 6.7mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 3.7mm |
Minimum Operating Temperature | -65 °C |
Height | 1.7mm |