ROHM R6050JNZ4C13 MOSFET, 50 A, 600 V N TO-247 R6050JNZ4C13

This image is representative of the product range

Subtotal (1 tube of 30 units)*

MYR1,285.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
30 +MYR42.836MYR1,285.08

*price indicative

RS Stock No.:
185-1239
Mfr. Part No.:
R6050JNZ4C13
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

600V

Series

R6050JNZ4C13

Package Type

TO-247

Channel Mode

N

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

Related links