N-Channel MOSFET, 91 A, 60 V, 3-Pin DPAK onsemi NTD5C648NLT4G

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
178-4491
Mfr. Part No.:
NTD5C648NLT4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

91 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

76 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.22mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

17 nC @ 4.5

Length

6.73mm

Height

2.25mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
VN
Power MOSFET 60 V, 91 A, 4.1 mΩ, Single N-Channel, DPAK, Logic Level.

Features:
Low on-resistance
High current capability

Benefits:
Minimal conduction losses
Robust load performance
Applications:
AC-DC Power Conversion
DC-DC Power Conversion
Motor Drive
Battery Management
End Products:
Power tools
Power Supply
Battery Packs

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.