- RS Stock No.:
- 178-0894
- Mfr. Part No.:
- SIHG64N65E-GE3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 178-0894
- Mfr. Part No.:
- SIHG64N65E-GE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor
The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).
Features
Low figure-of-merit (FOM) RDS(on) x Qg
Low input capacitance (Ciss)
Low on-resistance (RDS(on))
Ultra-low gate charge (Qg)
Fast switching
Reduced switching and conduction losses
Low input capacitance (Ciss)
Low on-resistance (RDS(on))
Ultra-low gate charge (Qg)
Fast switching
Reduced switching and conduction losses
MOSFET Transistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 64 A |
Maximum Drain Source Voltage | 650 V |
Package Type | TO-247AC |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 47 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 520 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Typical Gate Charge @ Vgs | 239 nC @ 10 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Forward Diode Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |
Series | E Series |