Semelab TetraFET N-Channel MOSFET, 200 mA, 65 V, 3-Pin SOT-223 D2081UK.F
- RS Stock No.:
- 177-5493
- Mfr. Part No.:
- D2081UK.F
- Manufacturer:
- Semelab
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-5493
- Mfr. Part No.:
- D2081UK.F
- Manufacturer:
- Semelab
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 200 mA | |
| Maximum Drain Source Voltage | 65 V | |
| Package Type | SOT-223 | |
| Series | TetraFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 7V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 3.7mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 6.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.7mm | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 200 mA | ||
Maximum Drain Source Voltage 65 V | ||
Package Type SOT-223 | ||
Series TetraFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 7V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 3.7mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 6.7mm | ||
Maximum Operating Temperature +150 °C | ||
Height 1.7mm | ||
- COO (Country of Origin):
- GB
RF MOSFET Transistors, Semelab
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, Semelab
