Semelab TetraFET N-Channel MOSFET, 30 A, 70 V, 4-Pin DM D1017UK
- RS Stock No.:
- 177-5484
- Mfr. Part No.:
- D1017UK
- Manufacturer:
- Semelab
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-5484
- Mfr. Part No.:
- D1017UK
- Manufacturer:
- Semelab
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 70 V | |
| Package Type | DM | |
| Series | TetraFET | |
| Mounting Type | Screw Mount | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 7V | |
| Maximum Power Dissipation | 220 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Length | 24.76mm | |
| Transistor Material | Si | |
| Width | 6.35mm | |
| Maximum Operating Temperature | +200 °C | |
| Height | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 70 V | ||
Package Type DM | ||
Series TetraFET | ||
Mounting Type Screw Mount | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 7V | ||
Maximum Power Dissipation 220 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Length 24.76mm | ||
Transistor Material Si | ||
Width 6.35mm | ||
Maximum Operating Temperature +200 °C | ||
Height 6.6mm | ||
- COO (Country of Origin):
- GB
RF MOSFET Transistors, Semelab
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, Semelab
