- RS Stock No.:
- 175-0398
- Mfr. Part No.:
- AUIR3313STRL
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 175-0398
- Mfr. Part No.:
- AUIR3313STRL
- Manufacturer:
- Infineon
- COO (Country of Origin):
- MX
Infineon MOSFET
The Infineon D2PAK surface mount N-channel MOSFET is a new age product with a drain-source resistance of 5.5m Ohms. The MOSFET has an output current of 23A and input voltage ranging from 6V to 32V. It has a maximum power dissipation of 2W. It has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Active clamp
• Active gate control for lower EMI
• Current sense feedback
• Digital diagnostic
• ESD protection
• Input referenced to VCC
• Lead (Pb) free plating
• Operating temperature ranges between -40°C and 150°C
• Over temperature protection
• Programmable over current shutdown
• Reverse battery protection
• Short circuit protection
• Active gate control for lower EMI
• Current sense feedback
• Digital diagnostic
• ESD protection
• Input referenced to VCC
• Lead (Pb) free plating
• Operating temperature ranges between -40°C and 150°C
• Over temperature protection
• Programmable over current shutdown
• Reverse battery protection
• Short circuit protection
Applications
• For mobile computing
• Load switch
• Notebook adaptor switch
• Load switch
• Notebook adaptor switch
Certifications
• AEC-Q100-002
• AEC-Q100-003
• AEC-Q100-004
• AEC-Q100-011
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• PC/JEDEC J-STD-020
• AEC-Q100-003
• AEC-Q100-004
• AEC-Q100-011
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• PC/JEDEC J-STD-020
Attribute | Value |
---|---|
Package Type | D2PAK |
Series | AUIR3313 |
Mounting Type | Surface Mount |
Pin Count | 5 |
Maximum Drain Source Resistance | 13.5 mΩ |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Operating Temperature | +150 °C |
Length | 10.67mm |
Number of Elements per Chip | 1 |
Width | 9.65mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Height | 4.57mm |