onsemi NCP81075 Type N-Channel MOSFET, 4 A N, 8-Pin SOIC NCP81075DR2G
- RS Stock No.:
- 172-9004
- Mfr. Part No.:
- NCP81075DR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 172-9004
- Mfr. Part No.:
- NCP81075DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Series | NCP81075 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | N | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 0.4 V | |
| Maximum Operating Temperature | 170°C | |
| Height | 1.5mm | |
| Width | 4 mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Series NCP81075 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode N | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 0.4 V | ||
Maximum Operating Temperature 170°C | ||
Height 1.5mm | ||
Width 4 mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The NCP81075 is a high performance dual mosfet (high side and low side) gate-drive IC designed for high-voltage, high-speed, driving MOSFETs operating up to 180 V. The NCP81075 integrates a driver IC and a bootstrap diode and offers drive capability up to 4A. The high side and low side drivers are independently controlled with a matched typical propagation delay of 3.5ns. This driver is ideally suited for use in high voltage buck applications, isolated power supplies, 2 switch and active clamp forward converters. the device can also be used in solar optimizer and solar inverter applications. The part is offered in a SO8, 8 pin DFN, and 10 pin DFN package and fully specified from -40C to 140C.
Drives two N-Channel MOSFETs in High & Low Side
Integrated Bootstrap Diode for High Side Gate Drive
Bootstrap Supply Voltage Range up to 180V
4A Source, 4A Sink Output Current Capability
Drives 1nF Load with Typical Rise/Fall Times of 8ns/7 ns
Wide Supply Voltage Range 8.5V to 20V
Fast Propagation Delay Times (Typ. 20 ns)
2 ns Delay Matching (Typical)
Under-Voltage Lockout (UVLO) Protection for Drive Voltage
Operating Junction Temperature Range of -40°C to 140°C
Applications
Buck converter
isolated power supplies
Class D audio amplifier
Two switch and Active Clamp Forward Converters
Solar optimizer
Related links
- onsemi NCP81075 Type N-Channel MOSFET 8-Pin SOIC
- onsemi Isolated 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi Isolated 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC NTMD4N03R2G
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6670A
- onsemi UltraFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS3672
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS9945
