- RS Stock No.:
- 172-0513
- Mfr. Part No.:
- R8010ANX
- Manufacturer:
- ROHM
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR20.56
Units | Per Unit | Per Pack* |
2 - 48 | MYR20.56 | MYR41.12 |
50 - 98 | MYR20.365 | MYR40.73 |
100 - 198 | MYR20.11 | MYR40.22 |
200 - 398 | MYR19.845 | MYR39.69 |
400 + | MYR19.595 | MYR39.19 |
*price indicative |
- RS Stock No.:
- 172-0513
- Mfr. Part No.:
- R8010ANX
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
10V-drive type
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 10 A |
Maximum Drain Source Voltage | 800 V |
Package Type | TO-220FM |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 950 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±30 V |
Typical Gate Charge @ Vgs | 62 nC @ 10 V |
Width | 4.8mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 10.3mm |
Height | 15.4mm |
Forward Diode Voltage | 1.5V |