- RS Stock No.:
- 171-9826
- Mfr. Part No.:
- RXH090N03GZETB
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-9826
- Mfr. Part No.:
- RXH090N03GZETB
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.
4V-drive type
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 9 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOP |
Series | RXH090N03 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 27 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Number of Elements per Chip | 1 |
Width | 3.9mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 6.8 nC @ 5 V |
Length | 5mm |
Height | 1.75mm |
Forward Diode Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |