- RS Stock No.:
- 171-3721
- Mfr. Part No.:
- TSM4NB60CI C0G
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 171-3721
- Mfr. Part No.:
- TSM4NB60CI C0G
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Taiwan Semiconductor 600V, 4A, 2. 5Ω, 3 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in power Supply and lighting applications.
100% Avalanche tested
Pb-free plating
Compliant to RoHS Directive 2011/65/EU and in accordance to WEE 2002/96/EC
Halogen-free according to IEC 61249-2-21 definition
Operating temperature ranges between -55 °C to +150 °C
25W max. power dissipation
Gate threshold voltage ranges between 2.5V-4.5V
Pb-free plating
Compliant to RoHS Directive 2011/65/EU and in accordance to WEE 2002/96/EC
Halogen-free according to IEC 61249-2-21 definition
Operating temperature ranges between -55 °C to +150 °C
25W max. power dissipation
Gate threshold voltage ranges between 2.5V-4.5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Voltage | 600 V |
Package Type | ITO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 2.5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 25 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±30 V |
Width | 6.1mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 14.5 nC @ 10 V |
Length | 6.5mm |
Height | 2.28mm |
Forward Diode Voltage | 1.13V |
Minimum Operating Temperature | -55 °C |