- RS Stock No.:
- 171-3707
- Mfr. Part No.:
- TSM2N100CP ROG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 171-3707
- Mfr. Part No.:
- TSM2N100CP ROG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Taiwan Semiconductor 1000V, 1. 85A, 8. 5Ω, 3 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in AC/DC LED lighting, power Supply and power meter applications.
100% avalanche tested
Advanced planar process
Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Halogen-free according to IEC 61249-2-21
Operating temperature ranges between -55 °C to +150 °C
77W max. power dissipation
Gate threshold voltage ranges between 3.5V-5.5V
Advanced planar process
Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Halogen-free according to IEC 61249-2-21
Operating temperature ranges between -55 °C to +150 °C
77W max. power dissipation
Gate threshold voltage ranges between 3.5V-5.5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 1.85 A |
Maximum Drain Source Voltage | 1000 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 8.5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5.5V |
Minimum Gate Threshold Voltage | 3.5V |
Maximum Power Dissipation | 77 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±30 V |
Number of Elements per Chip | 1 |
Width | 6.1mm |
Typical Gate Charge @ Vgs | 17 nC @ 10 V |
Length | 6.6mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.4V |
Height | 2.3mm |