- RS Stock No.:
- 168-3762
- Mfr. Part No.:
- FK3303010L
- Manufacturer:
- Panasonic
Available for back order.
Added
Price Each (On a Reel of 10000)
MYR0.445
Units | Per Unit | Per Reel* |
10000 - 10000 | MYR0.445 | MYR4,450.00 |
20000 + | MYR0.436 | MYR4,360.00 |
*price indicative |
- RS Stock No.:
- 168-3762
- Mfr. Part No.:
- FK3303010L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, Panasonic
MOSFET Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 100 mA |
Maximum Drain Source Voltage | 30 V |
Series | FK |
Package Type | SSSMini3 F2 B |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 6 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 100 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -12 V, +12 V |
Length | 1.2mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 0.8mm |
Height | 0.47mm |