N-Channel MOSFET, 14.6 A, 30 V, 8-Pin SO International Rectifier IRF7809AVTRPBF
- RS Stock No.:
- 162-3306P
- Mfr. Part No.:
- IRF7809AVTRPBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-3306P
- Mfr. Part No.:
- IRF7809AVTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 14.6 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SO | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 9 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±12 V | |
| Number of Elements per Chip | 1 | |
| Width | 4mm | |
| Typical Gate Charge @ Vgs | 41 nC @ 5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Series | IRF7809AV | |
| Height | 1.5mm | |
| Forward Diode Voltage | 1.3V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 14.6 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SO | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 9 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±12 V | ||
Number of Elements per Chip 1 | ||
Width 4mm | ||
Typical Gate Charge @ Vgs 41 nC @ 5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Series IRF7809AV | ||
Height 1.5mm | ||
Forward Diode Voltage 1.3V | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Exempt
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
30V Single N-Channel HEXFET Power MOSFET in a SO-8 package
Industry-standard pinout SO-8 Package
Compatible with Existing Surface Mount Techniques
Halogen-Free
Compatible with Existing Surface Mount Techniques
Halogen-Free
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
