- RS Stock No.:
- 150-1496
- Mfr. Part No.:
- SCT3160KLGC11
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 150-1496
- Mfr. Part No.:
- SCT3160KLGC11
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Low on-resistance Fast switching speed Fast reverse recovery Easy to parallel Simple to drive Pb-free lead plating, RoHS compliant
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 17 A |
Maximum Drain Source Voltage | 1200 V |
Package Type | TO-247N |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 240 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5.6V |
Minimum Gate Threshold Voltage | 2.7V |
Maximum Power Dissipation | 103 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 22 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Typical Gate Charge @ Vgs | 42 nC @ 18 V |
Transistor Material | SiC |
Length | 16mm |
Width | 5mm |
Height | 21mm |