Sanyo P-Channel MOSFET Transistor, 3.5 A, 30 V, 6-Pin MCPH MCH6331-TL-E
- RS Stock No.:
- 545-994P
- Mfr. Part No.:
- MCH6331-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
MYR31.00
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 50 - 90 | MYR0.62 |
| 100 - 490 | MYR0.61 |
| 500 - 1990 | MYR0.60 |
| 2000 + | MYR0.59 |
*price indicative
- RS Stock No.:
- 545-994P
- Mfr. Part No.:
- MCH6331-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | MCPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 199 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.5 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Length | 2mm | |
| Typical Gate Charge @ Vgs | 5 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.6mm | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type P | ||
Maximum Continuous Drain Current 3.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type MCPH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 199 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.5 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Length 2mm | ||
Typical Gate Charge @ Vgs 5 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 1.6mm | ||
Height 0.85mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
P-Channel MOSFET, Sanyo
MOSFET Transistors, Sanyo Semiconductor
